74HCT154D,653 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Nexperia USA Inc.
In Stock: 2.470
Unit Price: kr.5.14000
Datasheet

Upgrade


Texas Instruments
In Stock: 4.213
Unit Price: kr.11.29000
Datasheet

Upgrade


Texas Instruments
In Stock: 1.777
Unit Price: kr.5.52000
Datasheet
Decoder/Demultiplexer 1 x 4:16 24-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT154D,653

DigiKey Part Number
1727-4089-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HCT154D,653
Description
IC DECODER/DEMUX 1 X 4:16 24-SO
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 4:16 24-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
4mA, 4mA
Manufacturer
Nexperia USA Inc.
Voltage Supply Source
Single Supply
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
24-SOIC (0.295", 7.50mm Width)
Circuit
1 x 4:16
Supplier Device Package
24-SO
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HCT154PW,118Nexperia USA Inc.2.4701727-7534-1-NDkr.5.14000MFR Recommended
CD74HCT154MTexas Instruments4.213296-26018-5-NDkr.11.29000Upgrade
CD74HCT154M96Texas Instruments1.777296-31604-1-NDkr.5.52000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types