
CD74HCT139M96 | |
|---|---|
DigiKey Part Number | 296-CD74HCT139M96TR-ND - Tape & Reel (TR) 296-CD74HCT139M96CT-ND - Cut Tape (CT) 296-CD74HCT139M96DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT139M96 |
Description | IC DECODER/DEMUX 1 X 2:4 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT139M96 Models |
Category | Current - Output High, Low 4mA, 4mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 2:4 | Supplier Device Package 16-SOIC |
Independent Circuits 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT139M | Texas Instruments | 3 | 296-33130-5-ND | kr.8.05000 | Parametric Equivalent |
| CD74HCT139M96 | Texas Instruments | 2.018 | 296-CD74HCT139M96CT-ND | kr.3.68000 | Parametric Equivalent |
| 74HCT139D,653 | Nexperia USA Inc. | 3.122 | 1727-6347-1-ND | kr.1.84000 | Similar |
| CD74HCT139M | Rochester Electronics, LLC | 8.775 | 2156-CD74HCT139M-296-ND | kr.6.91062 | Parametric Equivalent |
| CD74HCT139M | Rochester Electronics, LLC | 554 | 2156-CD74HCT139M-HC-ND | kr.6.91062 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.68000 | kr.3.68 |
| 10 | kr.2.61200 | kr.26.12 |
| 25 | kr.2.33800 | kr.58.45 |
| 100 | kr.2.03890 | kr.203.89 |
| 250 | kr.1.89568 | kr.473.92 |
| 500 | kr.1.80944 | kr.904.72 |
| 1.000 | kr.1.76563 | kr.1,765.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.60996 | kr.4,024.90 |
| 5.000 | kr.1.56593 | kr.7,829.65 |
| 7.500 | kr.1.54387 | kr.11,579.03 |
| 12.500 | kr.1.51945 | kr.18,993.12 |
| 17.500 | kr.1.50517 | kr.26,340.47 |
| 25.000 | kr.1.49144 | kr.37,286.00 |
| Unit Price without VAT: | kr.3.68000 |
|---|---|
| Unit Price with VAT: | kr.4.60000 |

