MFR Recommended
Direct
Similar
Similar

CD74HC597M96E4 | |
|---|---|
DigiKey Part Number | CD74HC597M96E4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD74HC597M96E4 |
Description | IC SR PUSH-PULL 8BIT 16-SOIC |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC597M96E4 Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Parallel or Serial to Serial |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output Type Push-Pull | Supplier Device Package 16-SOIC |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC597M96 | Texas Instruments | 11.767 | 296-16704-1-ND | kr.3.99000 | MFR Recommended |
| MC74HC597ADR2G | onsemi | 10.077 | MC74HC597ADR2GOSCT-ND | kr.3.04000 | Direct |
| 74HC597D,653 | Nexperia USA Inc. | 0 | 1727-6341-1-ND | kr.2.66000 | Similar |
| MC74HC597ADG | onsemi | 158 | MC74HC597ADG-ND | kr.2.20188 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.16501 | kr.2,912.53 |
| 5.000 | kr.1.13128 | kr.5,656.40 |
| 7.500 | kr.1.11439 | kr.8,357.92 |
| 12.500 | kr.1.09569 | kr.13,696.12 |
| 17.500 | kr.1.08475 | kr.18,983.12 |
| 25.000 | kr.1.07424 | kr.26,856.00 |
| Unit Price without VAT: | kr.1.16501 |
|---|---|
| Unit Price with VAT: | kr.1.45626 |




