
CD74HC597M96 | |
|---|---|
DigiKey Part Number | 296-16704-2-ND - Tape & Reel (TR) 296-16704-1-ND - Cut Tape (CT) 296-16704-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC597M96 |
Description | IC SR PUSH-PULL 8BIT 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC597M96 Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Parallel or Serial to Serial |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output Type Push-Pull | Supplier Device Package 16-SOIC |
Number of Elements 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.99000 | kr.3.99 |
| 10 | kr.2.84700 | kr.28.47 |
| 25 | kr.2.55120 | kr.63.78 |
| 100 | kr.2.22720 | kr.222.72 |
| 250 | kr.2.07292 | kr.518.23 |
| 500 | kr.1.97986 | kr.989.93 |
| 1.000 | kr.1.94004 | kr.1,940.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.82229 | kr.4,555.73 |
| 5.000 | kr.1.77354 | kr.8,867.70 |
| 7.500 | kr.1.74911 | kr.13,118.32 |
| 12.500 | kr.1.72207 | kr.21,525.88 |
| 17.500 | kr.1.70626 | kr.29,859.55 |
| 25.000 | kr.1.69106 | kr.42,276.50 |
| Unit Price without VAT: | kr.3.99000 |
|---|---|
| Unit Price with VAT: | kr.4.98750 |



