
CD74HC4075PWT | |
|---|---|
DigiKey Part Number | 296-CD74HC4075PWTTR-ND - Tape & Reel (TR) 296-CD74HC4075PWTCT-ND - Cut Tape (CT) 296-CD74HC4075PWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC4075PWT |
Description | IC GATE OR 3CH 3-INP 14TSSOP |
Customer Reference | |
Detailed Description | OR Gate IC 3 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4075PWT Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 17ns @ 6V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 3 | Supplier Device Package 14-TSSOP |
Number of Inputs 3 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC4075PWR | Texas Instruments | 11.352 | 296-9228-1-ND | kr.0.48000 | Parametric Equivalent |
| CD74HC4075PWT | Texas Instruments | 7.070 | 296-CD74HC4075PWTCT-ND | kr.0.88000 | Parametric Equivalent |
| CD74HC4075PW | Rochester Electronics, LLC | 16.469 | 2156-CD74HC4075PW-ND | kr.0.88000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.53000 | kr.6.53 |
| 10 | kr.4.72300 | kr.47.23 |
| 25 | kr.4.26560 | kr.106.64 |
| 100 | kr.3.76030 | kr.376.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.3.51972 | kr.879.93 |
| 500 | kr.3.37452 | kr.1,687.26 |
| 750 | kr.3.30179 | kr.2,476.34 |
| 1.250 | kr.3.22122 | kr.4,026.53 |
| 1.750 | kr.3.17409 | kr.5,554.66 |
| 2.500 | kr.3.12882 | kr.7,822.05 |
| Unit Price without VAT: | kr.6.53000 |
|---|---|
| Unit Price with VAT: | kr.8.16250 |

