
CD74HC4075PWR | |
|---|---|
DigiKey Part Number | 296-9228-2-ND - Tape & Reel (TR) 296-9228-1-ND - Cut Tape (CT) 296-9228-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC4075PWR |
Description | IC GATE OR 3CH 3-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 3 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4075PWR Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 17ns @ 6V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 3 | Supplier Device Package 14-TSSOP |
Number of Inputs 3 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.55000 | kr.3.55 |
| 10 | kr.2.52300 | kr.25.23 |
| 25 | kr.2.25720 | kr.56.43 |
| 100 | kr.1.96540 | kr.196.54 |
| 250 | kr.1.82644 | kr.456.61 |
| 500 | kr.1.74274 | kr.871.37 |
| 1.000 | kr.1.69754 | kr.1,697.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.61711 | kr.3,234.22 |
| 4.000 | kr.1.57045 | kr.6,281.80 |
| 6.000 | kr.1.54709 | kr.9,282.54 |
| 10.000 | kr.1.52119 | kr.15,211.90 |
| 14.000 | kr.1.50606 | kr.21,084.84 |
| 20.000 | kr.1.49150 | kr.29,830.00 |
| Unit Price without VAT: | kr.3.55000 |
|---|---|
| Unit Price with VAT: | kr.4.43750 |


