4 Circuit IC Switch 1:1 70Ohm 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC4066MT

DigiKey Part Number
296-CD74HC4066MTTR-ND - Tape & Reel (TR)
296-CD74HC4066MTCT-ND - Cut Tape (CT)
296-CD74HC4066MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HC4066MT
Description
IC SWITCH SPST-NOX4 70OHM 14SOIC
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 70Ohm 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HC4066MT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
200MHz
Manufacturer
Texas Instruments
Channel Capacitance (CS(off), CD(off))
5pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Leakage (IS(off)) (Max)
100nA
Part Status
Obsolete
Crosstalk
-72dB @ 1MHz
Switch Circuit
SPST - NO
Operating Temperature
-55°C ~ 125°C (TA)
Multiplexer/Demultiplexer Circuit
1:1
Mounting Type
Surface Mount
Number of Circuits
4
Package / Case
14-SOIC (0.154", 3.90mm Width)
On-State Resistance (Max)
70Ohm
Supplier Device Package
14-SOIC
Channel-to-Channel Matching (ΔRon)
500mOhm
Base Product Number
Voltage - Supply, Single (V+)
2V ~ 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HC4066M96Texas Instruments10.677296-9224-1-NDkr.3.74000MFR Recommended
MC74VHC4066DR2Gonsemi0MC74VHC4066DR2GOSCT-NDkr.0.00000Direct
74HC4066D,653Nexperia USA Inc.11727-2811-1-NDkr.1.46000Similar
HEF4066BT,653Nexperia USA Inc.01727-3071-1-NDkr.1.84000Similar
MAX4066ACSD+Analog Devices Inc./Maxim Integrated154MAX4066ACSD+-NDkr.49.14000Similar
In-Stock: 776
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.86000kr.6.86
10kr.4.92900kr.49.29
25kr.4.44840kr.111.21
100kr.3.92550kr.392.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.3.67500kr.918.75
500kr.3.52422kr.1,762.11
Manufacturers Standard Package
Unit Price without VAT:kr.6.86000
Unit Price with VAT:kr.8.57500