MC74VHC4066DR2G is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 20.094
Unit Price: kr.6.78000
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: kr.3.26536
Datasheet

Direct


Texas Instruments
In Stock: 776
Unit Price: kr.6.78000
Datasheet

Direct


Texas Instruments
In Stock: 1.242
Unit Price: kr.6.78000
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: kr.3.09083
Datasheet

Direct


Texas Instruments
In Stock: 8.044
Unit Price: kr.2.73000
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Texas Instruments
In Stock: 95.847
Unit Price: kr.4.12000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.1.26323
Datasheet

Similar


Texas Instruments
In Stock: 10.777
Unit Price: kr.5.07000
Datasheet

Similar


Texas Instruments
In Stock: 527
Unit Price: kr.6.02000
Datasheet

Similar


Texas Instruments
In Stock: 678
Unit Price: kr.6.15000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.5.14000
Datasheet
4 Circuit IC Switch 1:1 70Ohm 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHC4066DR2G

DigiKey Part Number
MC74VHC4066DR2GOSTR-ND - Tape & Reel (TR)
MC74VHC4066DR2GOSCT-ND - Cut Tape (CT)
MC74VHC4066DR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74VHC4066DR2G
Description
IC SWITCH SPST-NOX4 70OHM 14SOIC
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 70Ohm 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74VHC4066DR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
160MHz
Manufacturer
onsemi
Channel Capacitance (CS(off), CD(off))
10pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Leakage (IS(off)) (Max)
100nA
Part Status
Active
Crosstalk
-80dB @ 1MHz
Switch Circuit
SPST - NO
Operating Temperature
-55°C ~ 125°C (TA)
Multiplexer/Demultiplexer Circuit
1:1
Mounting Type
Surface Mount
Number of Circuits
4
Package / Case
14-SOIC (0.154", 3.90mm Width)
On-State Resistance (Max)
70Ohm
Supplier Device Package
14-SOIC
Channel-to-Channel Matching (ΔRon)
15Ohm
Base Product Number
Voltage - Supply, Single (V+)
2V ~ 12V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HC4066MTexas Instruments20.094296-9224-5-NDkr.6.78000Direct
CD74HC4066ME4Texas Instruments0CD74HC4066ME4-NDkr.3.26536Direct
CD74HC4066MTTexas Instruments776296-CD74HC4066MTCT-NDkr.6.78000Direct
SN74AHC4066DTexas Instruments1.242296-SN74AHC4066D-NDkr.6.78000Direct
SN74AHC4066DG4Texas Instruments0SN74AHC4066DG4-NDkr.3.09083Direct
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.