CD74HC4052M96G4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 16.951
Unit Price: kr.3.15000
Datasheet

Direct


onsemi
In Stock: 2.524
Unit Price: kr.3.34000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5.644
Unit Price: kr.1.86000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.460
Unit Price: kr.6.82000
Datasheet

Similar


onsemi
In Stock: 525
Unit Price: kr.4.57000
Datasheet
2 Circuit IC Switch 4:1 130Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC4052M96G4

DigiKey Part Number
CD74HC4052M96G4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD74HC4052M96G4
Description
IC SWITCH SP4T X 2 130OHM 16SOIC
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 130Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HC4052M96G4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
2
On-State Resistance (Max)
130Ohm
Channel-to-Channel Matching (ΔRon)
5Ohm
Voltage - Supply, Single (V+)
2V ~ 6V
Voltage - Supply, Dual (V±)
±1V ~ 5V
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
185MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
12pF
Current - Leakage (IS(off)) (Max)
200nA
Crosstalk
-
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes