
74HC4052D,653 | |
|---|---|
DigiKey Part Number | 1727-2808-2-ND - Tape & Reel (TR) 1727-2808-1-ND - Cut Tape (CT) 1727-2808-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC4052D,653 |
Description | IC SWITCH SP4T X 2 150OHM 16SO |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 150Ohm 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HC4052D,653 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 150Ohm | |
Channel-to-Channel Matching (ΔRon) | 6Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 10V | |
Voltage - Supply, Dual (V±) | ±1.5V ~ 5V | |
Switch Time (Ton, Toff) (Max) | 58ns, 48ns | |
-3db Bandwidth | 180MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 3.5pF | |
Current - Leakage (IS(off)) (Max) | 2µA | |
Crosstalk | -60dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.62000 | kr.2.62 |
| 10 | kr.1.83000 | kr.18.30 |
| 50 | kr.1.50140 | kr.75.07 |
| 100 | kr.1.39970 | kr.139.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.11795 | kr.2,794.88 |
| 5.000 | kr.1.08403 | kr.5,420.15 |
| Unit Price without VAT: | kr.2.62000 |
|---|---|
| Unit Price with VAT: | kr.3.27500 |







