Parametric Equivalent
Parametric Equivalent
Similar
Parametric Equivalent

CD74HC4024MT | |
|---|---|
DigiKey Part Number | 296-CD74HC4024MTTR-ND - Tape & Reel (TR) 296-CD74HC4024MTCT-ND - Cut Tape (CT) 296-CD74HC4024MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC4024MT |
Description | IC BINARY COUNTER 7-BIT 14SOIC |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 7 Bit Negative Edge 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4024MT Models |
Category | Reset Asynchronous |
Manufacturer Texas Instruments | Count Rate 35 MHz |
Series | Trigger Type Negative Edge |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2 V ~ 6 V |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 14-SOIC |
Number of Bits per Element 7 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC4024M96 | Texas Instruments | 4.639 | 296-28474-1-ND | kr.3.23000 | Parametric Equivalent |
| CD74HC4024MT | Texas Instruments | 4.500 | 296-CD74HC4024MTCT-ND | kr.6.66000 | Parametric Equivalent |
| 74HC4024D,653 | Nexperia USA Inc. | 0 | 1727-2041-1-ND | kr.3.17000 | Similar |
| CD74HC4024M | Rochester Electronics, LLC | 1.197 | 2156-CD74HC4024M-ND | kr.6.66000 | Parametric Equivalent |



