Counter IC Binary Counter 1 Element 7 Bit Negative Edge 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC4024M96

DigiKey Part Number
296-28474-2-ND - Tape & Reel (TR)
296-28474-1-ND - Cut Tape (CT)
296-28474-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HC4024M96
Description
IC BINARY COUNTER 7-BIT 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 7 Bit Negative Edge 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HC4024M96 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reset
Asynchronous
Manufacturer
Texas Instruments
Count Rate
35 MHz
Series
Trigger Type
Negative Edge
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2 V ~ 6 V
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Logic Type
Binary Counter
Mounting Type
Surface Mount
Direction
Up
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Elements
1
Supplier Device Package
14-SOIC
Number of Bits per Element
7
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.639
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.23000kr.3.23
10kr.2.28200kr.22.82
25kr.2.04160kr.51.04
100kr.1.77520kr.177.52
250kr.1.64788kr.411.97
500kr.1.57118kr.785.59
1.000kr.1.52293kr.1,522.93
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.44131kr.3,603.28
5.000kr.1.40114kr.7,005.70
7.500kr.1.38101kr.10,357.58
12.500kr.1.35871kr.16,983.88
17.500kr.1.34567kr.23,549.22
25.000kr.1.33314kr.33,328.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.23000
Unit Price with VAT:kr.4.03750