
CD74HC4024M | |
|---|---|
DigiKey Part Number | 296-9207-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC4024M |
Description | IC BINARY COUNTER 7-BIT 14SOIC |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 7 Bit Negative Edge 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4024M Models |
Category | Reset Asynchronous |
Manufacturer Texas Instruments | Count Rate 35 MHz |
Series | Trigger Type Negative Edge |
Packaging Tube | Voltage - Supply 2 V ~ 6 V |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 14-SOIC |
Number of Bits per Element 7 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC4024M96 | Texas Instruments | 4.639 | 296-28474-1-ND | kr.2.21000 | Direct |
| CD74HC4024MT | Texas Instruments | 4.500 | 296-CD74HC4024MTCT-ND | kr.4.55000 | Parametric Equivalent |
| 74HC4024D,653 | Nexperia USA Inc. | 0 | 1727-2041-1-ND | kr.2.17000 | Similar |
| CD74HC4024M | Rochester Electronics, LLC | 1.197 | 2156-CD74HC4024M-ND | kr.4.55000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.66000 | kr.6.66 |
| 10 | kr.4.81200 | kr.48.12 |
| Unit Price without VAT: | kr.6.66000 |
|---|---|
| Unit Price with VAT: | kr.8.32500 |

