CD74HC4002NSRE4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 24
Unit Price: kr.6.69000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3
Unit Price: kr.3.47000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.585
Unit Price: kr.2.57000
Datasheet
NOR Gate IC 2 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC4002NSRE4

DigiKey Part Number
CD74HC4002NSRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD74HC4002NSRE4
Description
IC GATE NOR 2CH 4-INP 14SO
Customer Reference
Detailed Description
NOR Gate IC 2 Channel 14-SO
Datasheet
 Datasheet
EDA/CAD Models
CD74HC4002NSRE4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
2
Number of Inputs
4
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
17ns @ 6V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes