
74HC4002D,652 | |
|---|---|
DigiKey Part Number | 1727-4078-ND |
Manufacturer | |
Manufacturer Product Number | 74HC4002D,652 |
Description | IC GATE NOR 2CH 4-INP 14SO |
Customer Reference | |
Detailed Description | NOR Gate IC 2 Channel 14-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 17ns @ 6V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package 14-SO |
Number of Inputs 4 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC4002D,653 | Nexperia USA Inc. | 2.455 | 1727-6326-1-ND | kr.2.54000 | Parametric Equivalent |
| 74HC4002D-Q100,118 | Nexperia USA Inc. | 0 | 1727-74HC4002D-Q100,118TR-ND | kr.1.40487 | Parametric Equivalent |
| CD74HC4002M | Texas Instruments | 12 | 296-25988-5-ND | kr.6.59000 | Parametric Equivalent |
| CD74HC4002M96 | Texas Instruments | 4.659 | 296-31584-1-ND | kr.3.87000 | Parametric Equivalent |
| CD74HC4002MT | Texas Instruments | 11.768 | 296-CD74HC4002MTCT-ND | kr.6.59000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.42000 | kr.3.42 |
| Unit Price without VAT: | kr.3.42000 |
|---|---|
| Unit Price with VAT: | kr.4.27500 |

