Buffer, Non-Inverting 2 Element 2, 4 (Hex) Bit per Element 3-State Output 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC367M96

DigiKey Part Number
296-CD74HC367M96TR-ND - Tape & Reel (TR)
296-CD74HC367M96CT-ND - Cut Tape (CT)
296-CD74HC367M96DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HC367M96
Description
IC BUFFER NON-INVERT 6V 16-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 2, 4 (Hex) Bit per Element 3-State Output 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HC367M96 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
2, 4 (Hex)
Input Type
-
Output Type
3-State
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.672
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.83000kr.2.83
10kr.1.95500kr.19.55
25kr.1.74120kr.43.53
100kr.1.50910kr.150.91
250kr.1.39788kr.349.47
500kr.1.33102kr.665.51
1.000kr.1.27893kr.1,278.93
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.21779kr.3,044.47
5.000kr.1.18273kr.5,913.65
7.500kr.1.16518kr.8,738.85
12.500kr.1.14573kr.14,321.62
17.500kr.1.13436kr.19,851.30
25.000kr.1.12342kr.28,085.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.83000
Unit Price with VAT:kr.3.53750