MFR Recommended
Similar
Similar

CD74ACT86M96G4 | |
|---|---|
DigiKey Part Number | CD74ACT86M96G4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD74ACT86M96G4 |
Description | IC GATE XOR 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74ACT86M96G4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 14.6ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.94664 | kr.4,866.60 |
| 5.000 | kr.1.89504 | kr.9,475.20 |
| 7.500 | kr.1.86919 | kr.14,018.92 |
| 12.500 | kr.1.84055 | kr.23,006.88 |
| 17.500 | kr.1.82382 | kr.31,916.85 |
| 25.000 | kr.1.80772 | kr.45,193.00 |
| Unit Price without VAT: | kr.1.94664 |
|---|---|
| Unit Price with VAT: | kr.2.43330 |



