
MC74ACT86DG | |
|---|---|
DigiKey Part Number | MC74ACT86DGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74ACT86DG |
Description | IC GATE XOR 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74ACT86DG Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 9.5ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ACT86DR | Texas Instruments | 436.845 | 296-9757-1-ND | kr.3.46000 | Direct |
| CD74ACT86M | Texas Instruments | 43 | 296-25967-5-ND | kr.8.53000 | Similar |
| CD74ACT86M96 | Texas Instruments | 7.947 | 296-31558-1-ND | kr.6.15000 | Similar |
| CD74ACT86MDREP | Texas Instruments | 0 | 296-22099-2-ND | kr.13.80022 | Similar |
| SN74ACT86NSR | Texas Instruments | 5.429 | 296-38216-1-ND | kr.6.15000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.33000 | kr.3.33 |
| 10 | kr.2.32000 | kr.23.20 |
| 55 | kr.1.90909 | kr.105.00 |
| Unit Price without VAT: | kr.3.33000 |
|---|---|
| Unit Price with VAT: | kr.4.16250 |

