
CD74ACT174M96 | |
|---|---|
DigiKey Part Number | 296-14494-2-ND - Tape & Reel (TR) 296-14494-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CD74ACT174M96 |
Description | IC FF D-TYPE SINGLE 6BIT 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD74ACT174M96 Models |
Category | Max Propagation Delay @ V, Max CL 14ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 8 µA |
Function Master Reset | Input Capacitance 10 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 16-SOIC |
Number of Bits per Element 6 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Clock Frequency 80 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74ACT174M | Texas Instruments | 72 | 296-32985-5-ND | kr.8.43000 | Parametric Equivalent |
| CD74ACT174M96 | Texas Instruments | 525 | 296-14494-1-ND | kr.8.31000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.31000 | kr.8.31 |
| 10 | kr.6.04800 | kr.60.48 |
| 25 | kr.5.47760 | kr.136.94 |
| 100 | kr.4.85070 | kr.485.07 |
| 250 | kr.4.55212 | kr.1,138.03 |
| 500 | kr.4.37194 | kr.2,185.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.46196 | kr.11,154.90 |
| Unit Price without VAT: | kr.8.31000 |
|---|---|
| Unit Price with VAT: | kr.10.38750 |

