Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar



CD74AC373M96 | |
|---|---|
DigiKey Part Number | 296-14482-2-ND - Tape & Reel (TR) 296-14482-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CD74AC373M96 |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74AC373M96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 1.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 3ns | |
Current - Output High, Low | 24mA, 24mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.04104 | kr.6,082.08 |
| 4.000 | kr.2.96233 | kr.11,849.32 |
| 6.000 | kr.2.92292 | kr.17,537.52 |
| 10.000 | kr.2.87925 | kr.28,792.50 |
| 14.000 | kr.2.85371 | kr.39,951.94 |
| 20.000 | kr.2.82917 | kr.56,583.40 |
| Unit Price without VAT: | kr.3.04104 |
|---|---|
| Unit Price with VAT: | kr.3.80130 |



