
MC74AC373DWG | |
|---|---|
DigiKey Part Number | MC74AC373DWGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74AC373DWG |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74AC373DWG Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 7.5ns |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2V ~ 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74AC373DWR2G | onsemi | 463 | 488-MC74AC373DWR2GOSCT-ND | kr.6.54000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.73000 | kr.6.73 |
| 10 | kr.4.85900 | kr.48.59 |
| 38 | kr.4.21211 | kr.160.06 |
| 114 | kr.3.83254 | kr.436.91 |
| 266 | kr.3.61008 | kr.960.28 |
| 532 | kr.3.46357 | kr.1,842.62 |
| 1.026 | kr.3.34869 | kr.3,435.76 |
| 2.508 | kr.3.22289 | kr.8,083.01 |
| 5.016 | kr.3.14487 | kr.15,774.67 |
| Unit Price without VAT: | kr.6.73000 |
|---|---|
| Unit Price with VAT: | kr.8.41250 |

