Parametric Equivalent
Parametric Equivalent
Similar

CD74AC652M96 | |
|---|---|
DigiKey Part Number | 296-29771-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD74AC652M96 |
Description | IC TXRX NON-INVERT 5.5V 24-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74AC652M96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.10.82931 | kr.21,658.62 |
| 4.000 | kr.10.60637 | kr.42,425.48 |
| 6.000 | kr.10.49466 | kr.62,967.96 |
| Unit Price without VAT: | kr.10.82931 |
|---|---|
| Unit Price with VAT: | kr.13.53664 |



