CD74AC374ME4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 713
Unit Price: kr.6.72000
Datasheet

MFR Recommended


Texas Instruments
In Stock: 107
Unit Price: kr.6.85000
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: kr.5.07000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 3.318
Unit Price: kr.5.07000
Datasheet

Similar


onsemi
In Stock: 1.915
Unit Price: kr.5.07000
Datasheet

Similar


onsemi
In Stock: 81
Unit Price: kr.6.02000
Datasheet

Similar


onsemi
In Stock: 8.734
Unit Price: kr.6.02000
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74AC374ME4

DigiKey Part Number
CD74AC374ME4-ND
Manufacturer
Manufacturer Product Number
CD74AC374ME4
Description
IC FF D-TYPE SINGLE 8BIT 20SOIC
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CD74AC374ME4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
125 MHz
Max Propagation Delay @ V, Max CL
10.8ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.5V ~ 5.5V
Current - Quiescent (Iq)
8 µA
Input Capacitance
10 pF
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-SOIC
Package / Case
20-SOIC (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes