MC74AC374DWR2G is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Texas Instruments
In Stock: 713
Unit Price: kr.0.90000
Datasheet

Direct


Texas Instruments
In Stock: 107
Unit Price: kr.0.92000
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: kr.0.58226
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 8.130
Unit Price: kr.0.76491
Datasheet

Direct


Texas Instruments
In Stock: 1.364
Unit Price: kr.0.77000
Datasheet

Direct


Texas Instruments
In Stock: 1.780
Unit Price: kr.0.87000
Datasheet

Similar


Texas Instruments
In Stock: 1.303
Unit Price: kr.0.99000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.0.32279
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74AC374DWR2G

DigiKey Part Number
MC74AC374DWR2GOSTR-ND - Tape & Reel (TR)
MC74AC374DWR2GOSCT-ND - Cut Tape (CT)
MC74AC374DWR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74AC374DWR2G
Description
IC FF D-TYPE SINGLE 8BIT 20SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MC74AC374DWR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
155 MHz
Max Propagation Delay @ V, Max CL
9.5ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
24mA, 24mA
Voltage - Supply
2V ~ 6V
Current - Quiescent (Iq)
8 µA
Input Capacitance
4.5 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-SOIC
Package / Case
20-SOIC (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.07000kr.5.07
10kr.3.60100kr.36.01
25kr.3.23840kr.80.96
100kr.2.83970kr.283.97
250kr.2.64988kr.662.47
500kr.2.53536kr.1,267.68
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.44115kr.2,441.15
2.000kr.2.36365kr.4,727.30
Manufacturers Standard Package
Unit Price without VAT:kr.5.07000
Unit Price with VAT:kr.6.33750