
CD4572UBEG4 | |
|---|---|
DigiKey Part Number | CD4572UBEG4-ND |
Manufacturer | |
Manufacturer Product Number | CD4572UBEG4 |
Description | IC NOR/NAND/INVERT GATE 16-PDIP |
Customer Reference | |
Detailed Description | NOR/NAND/INVERT Gate Configurable 6 Circuit 8 Input (1, 1, 2, 2, 1, 1) Input 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD4572UBEG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Logic Type | NOR/NAND/INVERT Gate | |
Number of Circuits | 6 | |
Number of Inputs | 8 Input (1, 1, 2, 2, 1, 1) | |
Schmitt Trigger Input | No | |
Output Type | Differential | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | kr.5.41220 | kr.2,435.49 |
| Unit Price without VAT: | kr.5.41220 |
|---|---|
| Unit Price with VAT: | kr.6.76525 |


