NOR/NAND/INVERT Gate Configurable 6 Circuit 8 Input (1, 1, 2, 2, 1, 1) Input 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4572UBE

DigiKey Part Number
296-14287-5-ND
Manufacturer
Manufacturer Product Number
CD4572UBE
Description
IC NOR/NAND/INVERT GATE 16-PDIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NOR/NAND/INVERT Gate Configurable 6 Circuit 8 Input (1, 1, 2, 2, 1, 1) Input 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CD4572UBE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
NOR/NAND/INVERT Gate
Number of Circuits
6
Number of Inputs
8 Input (1, 1, 2, 2, 1, 1)
Schmitt Trigger Input
No
Output Type
Differential
Current - Output High, Low
6.8mA, 6.8mA
Voltage - Supply
3V ~ 18V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 573
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.14.40000kr.14.40
10kr.10.68700kr.106.87
25kr.9.74800kr.243.70
100kr.8.71970kr.871.97
250kr.8.22884kr.2,057.21
500kr.7.93294kr.3,966.47
1.000kr.7.68951kr.7,689.51
2.500kr.7.43252kr.18,581.30
5.000kr.7.27764kr.36,388.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.14.40000
Unit Price with VAT:kr.18.00000