CD4532BPWE4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2.836
Unit Price: kr.3.22000
Datasheet
Priority Encoder 1 x 8:3 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4532BPWE4

DigiKey Part Number
CD4532BPWE4-ND
Manufacturer
Manufacturer Product Number
CD4532BPWE4
Description
IC PRIORITY ENCOD 1X8:3 16-TSSOP
Customer Reference
Detailed Description
Priority Encoder 1 x 8:3 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CD4532BPWE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Type
Priority Encoder
Circuit
1 x 8:3
Independent Circuits
1
Current - Output High, Low
6.8mA, 6.8mA
Voltage Supply Source
Dual Supply
Voltage - Supply
3V ~ 18V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes