
CD4532BPWR | |
|---|---|
DigiKey Part Number | 296-14161-2-ND - Tape & Reel (TR) 296-14161-1-ND - Cut Tape (CT) 296-14161-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4532BPWR |
Description | IC PRIORITY ENCOD 1X8:3 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Priority Encoder 1 x 8:3 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4532BPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Priority Encoder | |
Circuit | 1 x 8:3 | |
Independent Circuits | 1 | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Voltage Supply Source | Dual Supply | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.22000 | kr.3.22 |
| 10 | kr.2.26300 | kr.22.63 |
| 25 | kr.2.02160 | kr.50.54 |
| 100 | kr.1.75730 | kr.175.73 |
| 250 | kr.1.63092 | kr.407.73 |
| 500 | kr.1.55478 | kr.777.39 |
| 1.000 | kr.1.50520 | kr.1,505.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.44032 | kr.2,880.64 |
| 4.000 | kr.1.39780 | kr.5,591.20 |
| 6.000 | kr.1.37651 | kr.8,259.06 |
| 10.000 | kr.1.35292 | kr.13,529.20 |
| 14.000 | kr.1.33914 | kr.18,747.96 |
| 20.000 | kr.1.32587 | kr.26,517.40 |
| Unit Price without VAT: | kr.3.22000 |
|---|---|
| Unit Price with VAT: | kr.4.02500 |


