CD4071BM is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 26.476
Unit Price: kr.3.42000
Datasheet

Direct


onsemi
In Stock: 6.631
Unit Price: kr.2.84000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.81000
Datasheet

Similar


onsemi
In Stock: 1.169
Unit Price: kr.2.84000
Datasheet
OR Gate IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4071BM

DigiKey Part Number
296-14278-5-ND
Manufacturer
Manufacturer Product Number
CD4071BM
Description
IC GATE OR 4CH 2-INP 14SOIC
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD4071BM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
3V ~ 18V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
3.4mA, 3.4mA
Input Logic Level - Low
1.5V ~ 4V
Input Logic Level - High
3.5V ~ 11V
Max Propagation Delay @ V, Max CL
90ns @ 15V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.939 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

1.939In Stock
Ships from Rochester Electronics, LLC