OR Gate IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC14071BDR2G

DigiKey Part Number
MC14071BDR2GOSTR-ND - Tape & Reel (TR)
MC14071BDR2GOSCT-ND - Cut Tape (CT)
MC14071BDR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC14071BDR2G
Description
IC GATE OR 4CH 2-INP 14SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC14071BDR2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
3V ~ 18V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8.8mA, 8.8mA
Input Logic Level - Low
1.5V ~ 4V
Input Logic Level - High
3.5V ~ 11V
Max Propagation Delay @ V, Max CL
100ns @ 15V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.631
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.84000kr.2.84
10kr.1.99300kr.19.93
25kr.1.77760kr.44.44
100kr.1.53960kr.153.96
250kr.1.42676kr.356.69
500kr.1.35862kr.679.31
1.000kr.1.30658kr.1,306.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.24340kr.3,108.50
5.000kr.1.20771kr.6,038.55
7.500kr.1.18984kr.8,923.80
12.500kr.1.17003kr.14,625.37
17.500kr.1.15846kr.20,273.05
25.000kr.1.14733kr.28,683.25
Manufacturers Standard Package
Unit Price without VAT:kr.2.84000
Unit Price with VAT:kr.3.55000