XOR (Exclusive OR) IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4070BM

DigiKey Part Number
296-14276-5-ND
Manufacturer
Manufacturer Product Number
CD4070BM
Description
IC GATE XOR 4CH 2-INP 14SOIC
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD4070BM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
3.4mA, 3.4mA
Mfr
Input Logic Level - Low
1.5V ~ 4V
Series
Input Logic Level - High
3.5V ~ 11V
Packaging
Tube
Max Propagation Delay @ V, Max CL
100ns @ 15V, 50pF
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-SOIC
Number of Inputs
2
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
3V ~ 18V
Base Product Number
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD4030BM96Texas Instruments6.720296-24348-1-NDkr.3.91000Parametric Equivalent
CD4070BM96Texas Instruments7.664296-31517-1-NDkr.3.85000Parametric Equivalent
CD4070BMTTexas Instruments4.782296-CD4070BMTCT-NDkr.6.79000Parametric Equivalent
MC14070BDR2Gonsemi5.281MC14070BDR2GOSCT-NDkr.3.27000Direct
HEF4070BT,653Nexperia USA Inc.01727-6414-1-NDkr.2.05000Similar
In-Stock: 111
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.6.79000kr.6.79
10kr.4.91600kr.49.16
50kr.4.15120kr.207.56
100kr.3.91520kr.391.52
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.6.79000
Unit Price with VAT:kr.8.48750