
CD4070BM96 | |
|---|---|
DigiKey Part Number | 296-31517-2-ND - Tape & Reel (TR) 296-31517-1-ND - Cut Tape (CT) 296-31517-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4070BM96 |
Description | IC GATE XOR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4070BM96 Models |
Category | Current - Output High, Low 3.4mA, 3.4mA |
Mfr | Input Logic Level - Low 1.5V ~ 4V |
Series | Input Logic Level - High 3.5V ~ 11V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 100ns @ 15V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 3V ~ 18V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.85000 | kr.3.85 |
| 10 | kr.2.70500 | kr.27.05 |
| 25 | kr.2.42560 | kr.60.64 |
| 100 | kr.2.11400 | kr.211.40 |
| 250 | kr.1.96632 | kr.491.58 |
| 500 | kr.1.87710 | kr.938.55 |
| 1.000 | kr.1.83397 | kr.1,833.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.72621 | kr.4,315.52 |
| 5.000 | kr.1.67950 | kr.8,397.50 |
| 7.500 | kr.1.65610 | kr.12,420.75 |
| 12.500 | kr.1.63017 | kr.20,377.12 |
| 17.500 | kr.1.61502 | kr.28,262.85 |
| 25.000 | kr.1.60045 | kr.40,011.25 |
| Unit Price without VAT: | kr.3.85000 |
|---|---|
| Unit Price with VAT: | kr.4.81250 |




