CD4063BM96E4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 5.400
Unit Price: kr.2.96000
Datasheet
Magnitude Comparator Bit Active High Output A<B, A=B, A>B 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4063BM96E4

DigiKey Part Number
CD4063BM96E4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD4063BM96E4
Description
IC MAG COMPARATOR 4BIT 16-SOIC
Customer Reference
Detailed Description
Magnitude Comparator Bit Active High Output A<B, A=B, A>B 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD4063BM96E4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Magnitude Comparator
Number of Bits
4
Output
Active High
Output Function
A<B, A=B, A>B
Voltage - Supply
3V ~ 18V
Current - Output High, Low
4.2mA, 4.2mA
Max Propagation Delay @ V, Max CL
350ns @ 15V, 50pF
Current - Quiescent (Iq)
100 µA
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.99976kr.2,499.40
5.000kr.0.96998kr.4,849.90
7.500kr.0.95506kr.7,162.95
12.500kr.0.93853kr.11,731.62
17.500kr.0.92886kr.16,255.05
25.000kr.0.91957kr.22,989.25
62.500kr.0.89957kr.56,223.12
Manufacturers Standard Package
Unit Price without VAT:kr.0.99976
Unit Price with VAT:kr.1.24970