Magnitude Comparator Bit Active High Output A<B, A=B, A>B 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4063BM96

DigiKey Part Number
296-CD4063BM96TR-ND - Tape & Reel (TR)
296-CD4063BM96CT-ND - Cut Tape (CT)
296-CD4063BM96DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD4063BM96
Description
IC MAG COMPARATOR 4BIT 16-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Magnitude Comparator Bit Active High Output A<B, A=B, A>B 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD4063BM96 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Magnitude Comparator
Number of Bits
4
Output
Active High
Output Function
A<B, A=B, A>B
Voltage - Supply
3V ~ 18V
Current - Output High, Low
4.2mA, 4.2mA
Max Propagation Delay @ V, Max CL
350ns @ 15V, 50pF
Current - Quiescent (Iq)
100 µA
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.400
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.96000kr.2.96
10kr.2.09000kr.20.90
25kr.1.86480kr.46.62
100kr.1.61710kr.161.71
250kr.1.49948kr.374.87
500kr.1.42848kr.714.24
1.000kr.1.37731kr.1,377.31
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.30830kr.3,270.75
5.000kr.1.27111kr.6,355.55
7.500kr.1.25249kr.9,393.68
12.500kr.1.23184kr.15,398.00
17.500kr.1.21978kr.21,346.15
25.000kr.1.20818kr.30,204.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.96000
Unit Price with VAT:kr.3.70000