
CD4007UBMT | |
|---|---|
DigiKey Part Number | 296-31478-2-ND - Tape & Reel (TR) 296-31478-1-ND - Cut Tape (CT) 296-31478-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4007UBMT |
Description | IC COMPL PAIR W/INV 3BIT 14-SOIC |
Customer Reference | |
Detailed Description | Complementary Pair Plus Inverter IC 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4007UBMT Models |
Category | Number of Bits 3 |
Manufacturer Texas Instruments | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Part Status Obsolete | Supplier Device Package 14-SOIC |
Logic Type Complementary Pair Plus Inverter | Base Product Number |
Supply Voltage 3V ~ 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4007UBM96 | Texas Instruments | 2.371 | 296-28465-1-ND | kr.3.87000 | MFR Recommended |
| HEF4007UBT,653 | Nexperia USA Inc. | 2.500 | 1727-2144-1-ND | kr.1.90000 | Similar |
| MC14007UBDG | onsemi | 692 | MC14007UBDGOS-ND | kr.2.41000 | Similar |
| MC14007UBDR2G | onsemi | 2.270 | MC14007UBDR2GOSCT-ND | kr.2.41000 | Similar |
| NLV14007UBDR2G | onsemi | 424.042 | 488-NLV14007UBDR2GCT-ND | kr.6.85000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.23000 | kr.7.23 |
| 10 | kr.5.21800 | kr.52.18 |
| 25 | kr.4.71680 | kr.117.92 |
| 100 | kr.4.16600 | kr.416.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.3.90340 | kr.975.85 |
| 500 | kr.3.74492 | kr.1,872.46 |
| 750 | kr.3.66571 | kr.2,749.28 |
| Unit Price without VAT: | kr.7.23000 |
|---|---|
| Unit Price with VAT: | kr.9.03750 |

