Complementary Pair Plus Inverter IC 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC14007UBDG

DigiKey Part Number
MC14007UBDGOS-ND
Manufacturer
Manufacturer Product Number
MC14007UBDG
Description
IC COMPL PAIR W/INV 3BIT 14-SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Complementary Pair Plus Inverter IC 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC14007UBDG Models
Product Attributes
Filter Similar Products
Category
Number of Bits
3
Manufacturer
onsemi
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tube
Package / Case
14-SOIC (0.154", 3.90mm Width)
Part Status
Active
Supplier Device Package
14-SOIC
Logic Type
Complementary Pair Plus Inverter
Base Product Number
Supply Voltage
3V ~ 18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 692
Factory Stock: 15.620
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.2.41000kr.2.41
10kr.1.67400kr.16.74
55kr.1.36709kr.75.19
110kr.1.27782kr.140.56
275kr.1.18364kr.325.50
550kr.1.12680kr.619.74
1.045kr.1.08314kr.1,131.88
2.530kr.1.03457kr.2,617.46
5.005kr.1.00453kr.5,027.67
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.2.41000
Unit Price with VAT:kr.3.01250