Direct
Similar
Similar

CD14538BPWG4 | |
|---|---|
DigiKey Part Number | CD14538BPWG4-ND |
Manufacturer | |
Manufacturer Product Number | CD14538BPWG4 |
Description | IC MMV 2-CIR 100-NS 16-TSSOP |
Customer Reference | |
Detailed Description | Monostable Multivibrator 100 ns 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD14538BPWG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | Yes | |
Propagation Delay | 100 ns | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |



