16 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV14538BDTR2G

DigiKey Part Number
488-NLV14538BDTR2GTR-ND - Tape & Reel (TR)
488-NLV14538BDTR2GCT-ND - Cut Tape (CT)
488-NLV14538BDTR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLV14538BDTR2G
Description
IC MMV 2-CIR 95-NS 16-TSSOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Monostable Multivibrator 95 ns 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
NLV14538BDTR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Monostable
Independent Circuits
2
Schmitt Trigger Input
Yes
Propagation Delay
95 ns
Current - Output High, Low
8.8mA, 8.8mA
Voltage - Supply
3 V ~ 18 V
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.994
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.16000kr.4.16
10kr.2.94400kr.29.44
25kr.2.64200kr.66.05
100kr.2.30850kr.230.85
250kr.2.14912kr.537.28
500kr.2.05300kr.1,026.50
1.000kr.2.01421kr.2,014.21
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.89036kr.4,725.90
5.000kr.1.84001kr.9,200.05
7.500kr.1.81481kr.13,611.08
12.500kr.1.78688kr.22,336.00
17.500kr.1.77056kr.30,984.80
25.000kr.1.75485kr.43,871.25
Manufacturers Standard Package
Unit Price without VAT:kr.4.16000
Unit Price with VAT:kr.5.20000