
TPS62441RQRR | |
|---|---|
DigiKey Part Number  | 296-TPS62441RQRRTR-ND - Tape & Reel (TR) 296-TPS62441RQRRCT-ND - Cut Tape (CT) 296-TPS62441RQRRDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | TPS62441RQRR  | 
Description  | IC REG BUCK ADJ 1A/1A DL 14VQFN  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 1A, 1A 14-VFQFN  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Function  | Step-Down  | |
Output Configuration  | Positive  | |
Topology  | ||
Output Type  | ||
Number of Outputs  | 2  | |
Voltage - Input (Min)  | 2.75V  | |
Voltage - Input (Max)  | 6V  | |
Voltage - Output (Min/Fixed)  | ||
Voltage - Output (Max)  | 5.5V  | |
Current - Output  | ||
Frequency - Switching  | 2.25MHz  | |
Synchronous Rectifier  | Yes  | |
Operating Temperature  | -40°C ~ 150°C (TJ)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | 14-VQFN-HR (2.3x2.7)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.13.70000 | kr.13.70 | 
| 10 | kr.10.13800 | kr.101.38 | 
| 25 | kr.9.24680 | kr.231.17 | 
| 100 | kr.8.26430 | kr.826.43 | 
| 250 | kr.7.79544 | kr.1,948.86 | 
| 500 | kr.7.51284 | kr.3,756.42 | 
| 1.000 | kr.7.28038 | kr.7,280.38 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.6.99309 | kr.20,979.27 | 
| 6.000 | kr.6.85253 | kr.41,115.18 | 
| 9.000 | kr.6.78216 | kr.61,039.44 | 
| Unit Price without VAT: | kr.13.70000 | 
|---|---|
| Unit Price with VAT: | kr.17.12500 | 











