
CAHCT1G126QDCKRG4 | |
---|---|
DigiKey Part Number | 296-23521-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CAHCT1G126QDCKRG4 |
Description | IC BUFF NON-INVERT 5.5V SC-70-5 |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | CAHCT1G126QDCKRG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.95070 | kr.2,852.10 |
6.000 | kr.0.92337 | kr.5,540.22 |
9.000 | kr.0.90969 | kr.8,187.21 |
15.000 | kr.0.89453 | kr.13,417.95 |
21.000 | kr.0.88567 | kr.18,599.07 |
30.000 | kr.0.87715 | kr.26,314.50 |
Unit Price without VAT: | kr.0.95070 |
---|---|
Unit Price with VAT: | kr.1.18838 |