
CAHCT1G126QDCKRG4Q | |
|---|---|
DigiKey Part Number | 296-CAHCT1G126QDCKRG4QTR-ND - Tape & Reel (TR) 296-CAHCT1G126QDCKRG4QCT-ND - Cut Tape (CT) 296-CAHCT1G126QDCKRG4QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAHCT1G126QDCKRG4Q |
Description | IC BUFF 3V/5.5V SC-70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | CAHCT1G126QDCKRG4Q Models |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Bits per Element 1 | Supplier Device Package SC-70-5 |
Output Type 3-State | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.32785 | kr.3,983.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.85000 | kr.2.85 |
| 10 | kr.2.00300 | kr.20.03 |
| 25 | kr.1.79040 | kr.44.76 |
| 100 | kr.1.55200 | kr.155.20 |
| 250 | kr.1.43840 | kr.359.60 |
| 500 | kr.1.37008 | kr.685.04 |
| 1.000 | kr.1.31377 | kr.1,313.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.22000 | kr.2.22 |
| 10 | kr.1.54700 | kr.15.47 |
| 25 | kr.1.37440 | kr.34.36 |
| 100 | kr.1.18620 | kr.118.62 |
| 250 | kr.1.09632 | kr.274.08 |
| 500 | kr.1.04178 | kr.520.89 |
| 1.000 | kr.0.99709 | kr.997.09 |
| Unit Price without VAT: | kr.2.22000 |
|---|---|
| Unit Price with VAT: | kr.2.77500 |

