AND Gate IC 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAHCT1G08QDBVRQ1

DigiKey Part Number
296-CAHCT1G08QDBVRQ1TR-ND - Tape & Reel (TR)
296-CAHCT1G08QDBVRQ1CT-ND - Cut Tape (CT)
296-CAHCT1G08QDBVRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAHCT1G08QDBVRQ1
Description
AUTOMOTIVE ONE-CHANNEL TWO-INPUT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AND Gate IC 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
CAHCT1G08QDBVRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Grade
Automotive
Number of Circuits
1
Qualification
AEC-Q100
Number of Inputs
2
Mounting Type
Surface Mount
Voltage - Supply
4.5V ~ 5.5V
Supplier Device Package
SOT-23-5
Current - Quiescent (Max)
1 µA
Package / Case
SC-74A, SOT-753
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AHCT1G08DBV3Texas Instruments31.811296-SN74AHCT1G08DBV3CT-NDkr.2.63000Parametric Equivalent
SN74AHCT1G08DBVRTexas Instruments111.661296-1113-1-NDkr.1.03000Parametric Equivalent
74AHCT1G08GV,125Nexperia USA Inc.18.1071727-4205-1-NDkr.0.83000Parametric Equivalent
74AHCT1G08GV-Q100,Nexperia USA Inc.1.2201727-74AHCT1G08GV-Q100,CT-NDkr.0.90000Parametric Equivalent
74AHCT1G08QW5-7Diodes Incorporated75531-74AHCT1G08QW5-7CT-NDkr.0.96000Parametric Equivalent
In-Stock: 1.955
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.05000kr.2.05
10kr.1.41000kr.14.10
25kr.1.25360kr.31.34
100kr.1.07820kr.107.82
250kr.0.99536kr.248.84
500kr.0.94510kr.472.55
1.000kr.0.90375kr.903.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.77106kr.2,313.18
6.000kr.0.74808kr.4,488.48
9.000kr.0.73657kr.6,629.13
15.000kr.0.72382kr.10,857.30
21.000kr.0.71636kr.15,043.56
30.000kr.0.70919kr.21,275.70
Manufacturers Standard Package
Unit Price without VAT:kr.2.05000
Unit Price with VAT:kr.2.56250