
BQ51050BYFPR | |
|---|---|
DigiKey Part Number | 296-BQ51050BYFPRTR-ND - Tape & Reel (TR) 296-BQ51050BYFPRCT-ND - Cut Tape (CT) 296-BQ51050BYFPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ51050BYFPR |
Description | IC WIRELESS PWR RCVR 28DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Wireless Power Receiver PMIC 28-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ51050BYFPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Wireless Power Receiver | |
Current - Supply | 8mA | |
Voltage - Supply | 4V ~ 10V | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-XFBGA, DSBGA | |
Supplier Device Package | 28-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.71000 | kr.27.71 |
| 10 | kr.23.97100 | kr.239.71 |
| 25 | kr.22.66200 | kr.566.55 |
| 100 | kr.20.86410 | kr.2,086.41 |
| 250 | kr.19.78664 | kr.4,946.66 |
| 500 | kr.19.02572 | kr.9,512.86 |
| 1.000 | kr.18.30885 | kr.18,308.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.17.25673 | kr.51,770.19 |
| Unit Price without VAT: | kr.27.71000 |
|---|---|
| Unit Price with VAT: | kr.34.63750 |





