
BQ298018RUGR | |
|---|---|
DigiKey Part Number | 296-BQ298018RUGRTR-ND - Tape & Reel (TR) 296-BQ298018RUGRCT-ND - Cut Tape (CT) 296-BQ298018RUGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ298018RUGR |
Description | HIGH-SIDE PROTECTOR FOR SINGLE-C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer 8-X2QFN (1.5x1.5) |
Datasheet | Datasheet |
Category | Fault Protection Over Current, Over Temperature, Over/Under Voltage, Short Circuit |
Mfr | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-XFQFN |
Function Battery Protection | Supplier Device Package 8-X2QFN (1.5x1.5) |
Battery Chemistry Lithium Ion/Polymer | Base Product Number |
Number of Cells 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.93000 | kr.3.93 |
| 10 | kr.2.78300 | kr.27.83 |
| 25 | kr.2.49280 | kr.62.32 |
| 100 | kr.2.17530 | kr.217.53 |
| 250 | kr.2.02348 | kr.505.87 |
| 500 | kr.1.93192 | kr.965.96 |
| 1.000 | kr.1.85648 | kr.1,856.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.63638 | kr.4,909.14 |
| 6.000 | kr.1.59350 | kr.9,561.00 |
| 9.000 | kr.1.57202 | kr.14,148.18 |
| 15.000 | kr.1.54822 | kr.23,223.30 |
| 21.000 | kr.1.53432 | kr.32,220.72 |
| 30.000 | kr.1.52094 | kr.45,628.20 |
| Unit Price without VAT: | kr.3.93000 |
|---|---|
| Unit Price with VAT: | kr.4.91250 |


