Battery Battery Protection IC Lithium Ion/Polymer 8-X2QFN (1.5x1.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ298009RUGR

DigiKey Part Number
296-BQ298009RUGRTR-ND - Tape & Reel (TR)
296-BQ298009RUGRCT-ND - Cut Tape (CT)
296-BQ298009RUGRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ298009RUGR
Description
IC BATTERY MANAGEMENT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion/Polymer 8-X2QFN (1.5x1.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fault Protection
Over Current, Over Temperature, Over/Under Voltage, Short Circuit
Mfr
Operating Temperature
-40°C ~ 85°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
8-XFQFN
Function
Battery Protection
Supplier Device Package
8-X2QFN (1.5x1.5)
Battery Chemistry
Lithium Ion/Polymer
Base Product Number
Number of Cells
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.200
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.04000kr.4.04
10kr.2.87200kr.28.72
25kr.2.57160kr.64.29
100kr.2.24290kr.224.29
250kr.2.08684kr.521.71
500kr.1.99274kr.996.37
1.000kr.1.91518kr.1,915.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.81933kr.5,457.99
6.000kr.1.77245kr.10,634.70
9.000kr.1.74897kr.15,740.73
15.000kr.1.72297kr.25,844.55
21.000kr.1.70776kr.35,862.96
30.000kr.1.69314kr.50,794.20
Manufacturers Standard Package
Unit Price without VAT:kr.4.04000
Unit Price with VAT:kr.5.05000