Similar

BQ24260RGER | |
|---|---|
DigiKey Part Number | 296-39918-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BQ24260RGER |
Description | IC BATT CHG LI-ION 1CELL 24VQFN |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24260RGER Models |
Category | Charge Current - Max 3A |
Manufacturer Texas Instruments | Battery Pack Voltage 3.5V |
Packaging Tape & Reel (TR) | Voltage - Supply (Max) 10V |
Part Status Obsolete | Interface I2C |
Battery Chemistry Lithium Ion | Operating Temperature -40°C ~ 85°C (TA) |
Number of Cells 1 | Mounting Type Surface Mount |
Current - Charging Constant - Programmable | Package / Case 24-VFQFN Exposed Pad |
Programmable Features Current | Supplier Device Package 24-VQFN (4x4) |
Fault Protection Over Temperature, Over Voltage | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BQ25601DRTWR | Texas Instruments | 9.811 | 296-BQ25601DRTWRCT-ND | kr.20.67000 | Similar |


