Charger IC Lithium Ion/Polymer 24-WQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ25601DRTWR

DigiKey Part Number
296-BQ25601DRTWRTR-ND - Tape & Reel (TR)
296-BQ25601DRTWRCT-ND - Cut Tape (CT)
296-BQ25601DRTWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ25601DRTWR
Description
IC BATT CNTRL LI-ION 1CEL 24WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 24-WQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
BQ25601DRTWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current, Voltage
Fault Protection
Over Current, Over Temperature, Over Voltage, Short Circuit
Charge Current - Max
3A
Battery Pack Voltage
4.62V (Max)
Voltage - Supply (Max)
13.5V
Interface
I2C
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-WQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.811
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.20.67000kr.20.67
10kr.15.48200kr.154.82
25kr.14.18640kr.354.66
100kr.12.76690kr.1,276.69
250kr.12.08936kr.3,022.34
500kr.11.91184kr.5,955.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.10.93001kr.32,790.03
Manufacturers Standard Package
Unit Price without VAT:kr.20.67000
Unit Price with VAT:kr.25.83750