BQ24250YFFT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 24.663
Unit Price: kr.34.30000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 743
Unit Price: kr.33.35000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 750
Unit Price: kr.38.86000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.20.61000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.28.34000
Datasheet
Charger IC Lithium Ion 30-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24250YFFT

DigiKey Part Number
296-36207-2-ND - Tape & Reel (TR)
296-36207-1-ND - Cut Tape (CT)
296-36207-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ24250YFFT
Description
IC BATT CHG LI-ION 1CELL 30DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion 30-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
BQ24250YFFT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current
Fault Protection
Over Current, Over Temperature, Over Voltage
Charge Current - Max
2A
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
10.5V
Interface
I2C
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
30-UFBGA, DSBGA
Supplier Device Package
30-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.40.39000kr.40.39
10kr.31.01500kr.310.15
25kr.28.66680kr.716.67
100kr.26.08530kr.2,608.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.24.85484kr.6,213.71
500kr.24.11318kr.12,056.59
750kr.23.74169kr.17,806.27
1.250kr.23.33024kr.29,162.80
1.750kr.23.08963kr.40,406.85
2.500kr.22.85841kr.57,146.03
Manufacturers Standard Package
Unit Price without VAT:kr.40.39000
Unit Price with VAT:kr.50.48750