Charger IC Lithium Ion 30-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24251YFFT

DigiKey Part Number
296-36447-2-ND - Tape & Reel (TR)
296-36447-1-ND - Cut Tape (CT)
296-36447-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ24251YFFT
Description
IC BATT CHG LI-ION 1CELL 30DSBGA
Customer Reference
Detailed Description
Charger IC Lithium Ion 30-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
BQ24251YFFT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Battery Chemistry
Lithium Ion
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current
Fault Protection
Over Current, Over Temperature, Over Voltage
Charge Current - Max
2A
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
10.5V
Interface
I2C
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
30-UFBGA, DSBGA
Supplier Device Package
30-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.38.86000kr.38.86
10kr.29.79800kr.297.98
25kr.27.52840kr.688.21
100kr.25.03480kr.2,503.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.23.84552kr.5,961.38
500kr.23.12870kr.11,564.35
750kr.22.76973kr.17,077.30
1.250kr.22.37214kr.27,965.18
1.750kr.22.13957kr.38,744.25
2.500kr.21.91616kr.54,790.40
Manufacturers Standard Package
Unit Price without VAT:kr.38.86000
Unit Price with VAT:kr.48.57500

Other Suppliers on DigiKey

500In Stock
Ships from Rochester Electronics, LLC