
BQ24091DGQT | |
|---|---|
DigiKey Part Number | 296-25864-2-ND - Tape & Reel (TR) 296-25864-1-ND - Cut Tape (CT) 296-25864-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24091DGQT |
Description | IC BATT CHG LI-ION 1CELL 10MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 10-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ24091DGQT Models |
Category | Charge Current - Max 1A |
Manufacturer Texas Instruments | Battery Pack Voltage 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Max) 6.45V |
Part Status Active | Interface USB |
Battery Chemistry Lithium Ion/Polymer | Operating Temperature 0°C ~ 125°C (TJ) |
Number of Cells 1 | Mounting Type Surface Mount |
Current - Charging Constant - Programmable | Package / Case 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) |
Programmable Features Current | Supplier Device Package 10-HVSSOP |
Fault Protection Over Temperature, Over Voltage, Short Circuit | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BQ24090DGQT | Texas Instruments | 3.071 | 296-25863-1-ND | kr.12.76000 | Parametric Equivalent |
| BQ24092DGQR | Texas Instruments | 10.667 | 296-41204-1-ND | kr.8.78000 | Parametric Equivalent |
| BQ24092DGQT | Texas Instruments | 1.024 | 296-27510-1-ND | kr.12.76000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.7.16560 | kr.1,791.40 |
| 500 | kr.6.90216 | kr.3,451.08 |
| 750 | kr.6.77016 | kr.5,077.62 |
| Unit Price without VAT: | kr.7.16560 |
|---|---|
| Unit Price with VAT: | kr.8.95700 |





